
12.94414 | |
|---|---|
DigiKey Part Number | 4983-12.94414TR-ND - Tape & Reel (TR) 4983-12.94414CT-ND - Cut Tape (CT) 4983-12.94414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94414 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Tri-State (Output Enable) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 11mA | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱73.84200 | ₱738.42 |
| 25 | ₱69.81640 | ₱1,745.41 |
| 50 | ₱66.92220 | ₱3,346.11 |
| 100 | ₱64.15320 | ₱6,415.32 |
| 250 | ₱60.67192 | ₱15,167.98 |
| 500 | ₱58.16130 | ₱29,080.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱55.75786 | ₱55,757.86 |
| 2,000 | ₱53.45476 | ₱106,909.52 |
| 3,000 | ₱52.15290 | ₱156,458.70 |
| 5,000 | ₱50.55819 | ₱252,790.95 |
| 7,000 | ₱49.53514 | ₱346,745.98 |
| 10,000 | ₱48.47406 | ₱484,740.60 |

