FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25B128ESIGR

DigiKey Part Number
1970-GD25B128ESIGRTR-ND - Tape & Reel (TR)
1970-GD25B128ESIGRCT-ND - Cut Tape (CT)
1970-GD25B128ESIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25B128ESIGR
Description
IC FLASH 128MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
70µs, 2.4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱123.86000₱123.86
10₱115.70600₱1,157.06
25₱112.43040₱2,810.76
50₱109.92940₱5,496.47
100₱107.40440₱10,740.44
250₱104.07672₱26,019.18
500₱101.56610₱50,783.05
1,000₱99.07334₱99,073.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱96.60797₱193,215.94
4,000₱94.17639₱376,705.56
6,000₱92.77275₱556,636.50
Manufacturers Standard Package