
GD25D10ETIGR | |
|---|---|
DigiKey Part Number | 1970-GD25D10ETIGRTR-ND - Tape & Reel (TR) 1970-GD25D10ETIGRCT-ND - Cut Tape (CT) 1970-GD25D10ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25D10ETIGR |
Description | IC FLASH 1MBIT SPI/DUAL 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Mbit SPI - Dual I/O 104 MHz 6 ns 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱18.81800 | ₱188.18 |
| 25 | ₱18.36520 | ₱459.13 |
| 50 | ₱17.98420 | ₱899.21 |
| 100 | ₱17.60890 | ₱1,760.89 |
| 250 | ₱17.10516 | ₱4,276.29 |
| 500 | ₱16.72164 | ₱8,360.82 |
| 1,000 | ₱16.33695 | ₱16,336.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.72636 | ₱47,179.08 |
| 6,000 | ₱15.34375 | ₱92,062.50 |
| 9,000 | ₱15.12140 | ₱136,092.60 |
| 15,000 | ₱14.84323 | ₱222,648.45 |
| 21,000 | ₱14.66155 | ₱307,892.55 |
| 30,000 | ₱14.47033 | ₱434,109.90 |

