GD25LQ32EEIGR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: ₱47.68764
Datasheet
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-USON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LQ32EEIGR

DigiKey Part Number
1970-GD25LQ32EEIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25LQ32EEIGR
Description
IC FLASH 32MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-USON (3x2)
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
60µs, 2.4ms
Packaging
Tape & Reel (TR)
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-USON (3x2)
Memory Organization
4M x 8
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25LE32EEIGRGigaDevice Semiconductor (HK) Limited01970-GD25LE32EEIGRTR-ND₱47.68764Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱45.85350₱275,121.00