FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, DTR 133 MHz 7 ns 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD5F2GM7UEBIGY

DigiKey Part Number
1970-GD5F2GM7UEBIGY-ND
Manufacturer
Manufacturer Product Number
GD5F2GM7UEBIGY
Description
IC FLASH 2GBIT SPI/QUAD
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, DTR 133 MHz 7 ns 24-TFBGA (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
SPI - Quad I/O, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
600µs
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
4,800₱315.66339₱1,515,184.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.