Parametric Equivalent

GD5F4GM8UEYIGR | |
|---|---|
DigiKey Part Number | 1970-GD5F4GM8UEYIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD5F4GM8UEYIGR |
Description | IC FLASH 4GBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O, DTR 133 MHz 7 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 600µs |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x8) |
Memory Organization 1G x 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD5F4GM8UEYIGY | Gigadevice Electronics Singapore PTE.LTD. | 0 | 1970-GD5F4GM8UEYIGY-ND | ₱415.97864 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱664.62042 | ₱1,993,861.26 |


