
EV010-GLF71301 | |
|---|---|
DigiKey Part Number | 2500-EV010-GLF71301-ND |
Manufacturer | |
Manufacturer Product Number | EV010-GLF71301 |
Description | EVAL BOARD FOR GLF71301 |
Customer Reference | |
Detailed Description | GLF71301 IQSmart™ Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GLF Integrated Power | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | GLF71301 | |
Primary Attributes | 1.1V ~ 5.5V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Retail Package: | 57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱893.25000 | ₱893.25 |

