
GLF1221H | |
|---|---|
DigiKey Part Number | 2500-GLF1221HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF1221H |
Description | Nano-Current Consumed Power Swit |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WLCSP (0.67x0.67) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 52mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.67x0.67) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱19.89000 | ₱198.90 |
| 20 | ₱17.21000 | ₱344.20 |
| 30 | ₱16.07867 | ₱482.36 |
| 100 | ₱11.96960 | ₱1,196.96 |
| 250 | ₱10.12352 | ₱2,530.88 |
| 500 | ₱9.64710 | ₱4,823.55 |
| 1,000 | ₱7.14600 | ₱7,146.00 |
| 4,000 | ₱6.66960 | ₱26,678.40 |
| 8,000 | ₱6.19320 | ₱49,545.60 |


