
3611158F2701H(R) | |
|---|---|
DigiKey Part Number | 1939-3611158F2701H(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3611158F2701H(R) |
Description | CORD 16AWG 6-15P - 320-C15 8.17' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.17' (2.49m) Power Cord Black NEMA 6-15P To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 6-15P | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.17' (2.49m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱728.30000 | ₱728.30 |
| 10 | ₱619.14100 | ₱6,191.41 |
| 25 | ₱580.37440 | ₱14,509.36 |
| 50 | ₱552.65980 | ₱27,632.99 |
| 100 | ₱526.28500 | ₱52,628.50 |
| 250 | ₱493.35508 | ₱123,338.77 |
| 500 | ₱469.82926 | ₱234,914.63 |
| 1,000 | ₱447.43250 | ₱447,432.50 |



