
703310416F47032(R) | |
|---|---|
DigiKey Part Number | 1939-703310416F47032(R)-ND |
Manufacturer | |
Manufacturer Product Number | 703310416F47032(R) |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black IEC 320-C19 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C19 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,926.88000 | ₱2,926.88 |
| 10 | ₱2,487.88000 | ₱24,878.80 |
| 25 | ₱2,332.16840 | ₱58,304.21 |
| 50 | ₱2,220.92920 | ₱111,046.46 |
| 100 | ₱2,115.03740 | ₱211,503.74 |

