



70335148F07032(R) | |
|---|---|
DigiKey Part Number | 1939-1682-ND |
Manufacturer | |
Manufacturer Product Number | 70335148F07032(R) |
Description | CORD 14/16AWG IEC 320-IEC320 8' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black IEC 320-C20 To IEC 320-C19 H05VV-F, SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 14 AWG, 16 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | CSA, UL, VDE | |
Approved Countries | Canada, Germany, United States | |
Color | Black | |
Voltage Rating | 125VAC, 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,238.04000 | ₱1,238.04 |
| 10 | ₱1,052.36800 | ₱10,523.68 |
| 25 | ₱986.43400 | ₱24,660.85 |
| 50 | ₱939.36560 | ₱46,968.28 |
| 100 | ₱894.55410 | ₱89,455.41 |
| 250 | ₱838.59500 | ₱209,648.75 |
| 500 | ₱798.61910 | ₱399,309.55 |

