TR9CZ1800USBCFG2R6B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Inventus Power
In Stock: 56
Unit Price: ₱2,534.45000
Datasheet
5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V 36 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V 36 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
TR9CZ1800USBCFG2R6B

TR9CZ1800USBCFG2R6B

DigiKey Part Number
1939-TR9CZ1800USBCFG2R6B-ND
Manufacturer
Manufacturer Product Number
TR9CZ1800USBCFG2R6B
Description
AC/DC DSKTP/WALL ADPT 5V-20V 36W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V 36 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CZ1800USBCFG2R6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class I)
Input Type
Cord, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V
Current - Output (Max)
3A, 3A, 3A, 3A, 2.4A, 2.38A, 1.8A
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
USB C Power Delivery (PD)
Cord Length
-
Input Connector
IEC 320-C14
Size / Dimension
3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)
Approval Agency
-
Standard Number
60601-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,555.89000₱2,555.89
5₱2,350.08200₱11,750.41
20₱2,186.31850₱43,726.37
40₱2,108.78450₱84,351.38
60₱2,064.69783₱123,881.87
100₱2,010.47350₱201,047.35
260₱1,912.83762₱497,337.78
Manufacturers Standard Package