Series Voltage Reference IC Fixed 4.096V V ±0.07% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.07% 5 mA 8-SOIC
Introducing Power by Linear

ADR292ERZ

DigiKey Part Number
ADR292ERZ-ND
Manufacturer
Manufacturer Product Number
ADR292ERZ
Description
IC VREF SERIES 0.07% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.07% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR292ERZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.07%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
12µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
5V ~ 15V
Current - Supply
18µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,249.95000₱1,249.95
10₱998.89200₱9,988.92
98₱868.22082₱85,085.64
196₱842.48362₱165,126.79
294₱829.59633₱243,901.32
588₱810.69527₱476,688.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.