Image for SOT26-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOT26-001

DigiKey Part Number
4719-SOT26-001TR-ND - Tape & Reel (TR)
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
SOT26-001
Description
SENSOR OPTICAL 3-30CM DIGITAL
Customer Reference
Detailed Description
Optical Sensor 0.787" ~ 196.85" (20mm ~ 500cm) I2C Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
0.787" ~ 196.85" (20mm ~ 500cm)
Output Type
I2C
Voltage - Supply
3.3V
Current - Supply
17 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.