22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP07691

DigiKey Part Number
5254-MP07691TR-ND - Tape & Reel (TR)
5254-MP07691CT-ND - Cut Tape (CT)
5254-MP07691DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP07691
Description
22.57920 MHz GXO-7506L/A Ultra-L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱188.77000₱188.77
10₱164.06000₱1,640.60
25₱155.11600₱3,877.90
50₱148.70820₱7,435.41
100₱142.55670₱14,255.67
250₱134.82120₱33,705.30
500₱129.25328₱64,626.64
1,000₱127.55610₱127,556.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱114.24281₱228,485.62
4,000₱109.53821₱438,152.84
Manufacturers Standard Package