
MP07918 | |
|---|---|
DigiKey Part Number | 5254-MP07918TR-ND - Tape & Reel (TR) 5254-MP07918CT-ND - Cut Tape (CT) 5254-MP07918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP07918 |
Description | 16.93440 MHZ GXO-7506L/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.9344 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | 25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱188.77000 | ₱188.77 |
| 10 | ₱164.06000 | ₱1,640.60 |
| 25 | ₱155.11600 | ₱3,877.90 |
| 50 | ₱148.70820 | ₱7,435.41 |
| 100 | ₱142.55670 | ₱14,255.67 |
| 250 | ₱134.82120 | ₱33,705.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱129.25328 | ₱64,626.64 |
| 1,000 | ₱123.92057 | ₱123,920.57 |
| 1,500 | ₱120.90555 | ₱181,358.33 |
| 2,500 | ₱117.21393 | ₱293,034.83 |
| 3,500 | ₱114.84643 | ₱401,962.51 |
| 5,000 | ₱112.38943 | ₱561,947.15 |

