Zener Diode 82 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5947B

DigiKey Part Number
4786-1SMB5947BTR-ND - Tape & Reel (TR)
4786-1SMB5947BCT-ND - Cut Tape (CT)
4786-1SMB5947BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5947B
Description
DIODE ZENER 82V 3W DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
160 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 62.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,879
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱24.35600₱243.56
100₱15.61400₱1,561.40
500₱11.83616₱5,918.08
1,000₱10.61777₱10,617.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.06808₱27,204.24
6,000₱8.28708₱49,722.48
9,000₱7.88905₱71,001.45
15,000₱7.44177₱111,626.55
21,000₱7.17691₱150,715.11
30,000₱6.91949₱207,584.70
75,000₱6.69938₱502,453.50
Manufacturers Standard Package