New at DigiKey
Zener Diode 200 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5956B

DigiKey Part Number
4786-1SMB5956BTR-ND - Tape & Reel (TR)
4786-1SMB5956BCT-ND - Cut Tape (CT)
4786-1SMB5956BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5956B
Description
DIODE, ZENER, 3W, 200V, 5%, DO-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 152 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱25.54700₱255.47
100₱16.39410₱1,639.41
500₱12.45072₱6,225.36
1,000₱11.17813₱11,178.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.56016₱28,680.48
6,000₱8.74502₱52,470.12
9,000₱8.32952₱74,965.68
15,000₱7.86266₱117,939.90
21,000₱7.58624₱159,311.04
30,000₱7.31756₱219,526.80
75,000₱7.14600₱535,950.00
Manufacturers Standard Package