
1SMB5956B | |
|---|---|
DigiKey Part Number | 4786-1SMB5956BTR-ND - Tape & Reel (TR) 4786-1SMB5956BCT-ND - Cut Tape (CT) 4786-1SMB5956BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5956B |
Description | DIODE, ZENER, 3W, 200V, 5%, DO-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 1200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 152 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.54700 | ₱255.47 |
| 100 | ₱16.39410 | ₱1,639.41 |
| 500 | ₱12.45072 | ₱6,225.36 |
| 1,000 | ₱11.17813 | ₱11,178.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.56016 | ₱28,680.48 |
| 6,000 | ₱8.74502 | ₱52,470.12 |
| 9,000 | ₱8.32952 | ₱74,965.68 |
| 15,000 | ₱7.86266 | ₱117,939.90 |
| 21,000 | ₱7.58624 | ₱159,311.04 |
| 30,000 | ₱7.31756 | ₱219,526.80 |
| 75,000 | ₱7.14600 | ₱535,950.00 |

