
GSGP0130SL1 | |
|---|---|
DigiKey Part Number | 4786-GSGP0130SL1TR-ND - Tape & Reel (TR) 4786-GSGP0130SL1CT-ND - Cut Tape (CT) 4786-GSGP0130SL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP0130SL1 |
Description | DIODE SCHOTTKY 30V 1A SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.86100 | ₱78.61 |
| 100 | ₱4.85330 | ₱485.33 |
| 500 | ₱3.54680 | ₱1,773.40 |
| 1,000 | ₱3.12280 | ₱3,122.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.58209 | ₱7,746.27 |
| 6,000 | ₱2.30885 | ₱13,853.10 |
| 9,000 | ₱2.16941 | ₱19,524.69 |
| 15,000 | ₱2.01259 | ₱30,188.85 |
| 21,000 | ₱1.91961 | ₱40,311.81 |
| 30,000 | ₱1.82922 | ₱54,876.60 |
| 75,000 | ₱1.63068 | ₱122,301.00 |
| 150,000 | ₱1.50796 | ₱226,194.00 |
| 300,000 | ₱1.40480 | ₱421,440.00 |



