
BZT52C10 | |
|---|---|
DigiKey Part Number | 4786-BZT52C10TR-ND - Tape & Reel (TR) 4786-BZT52C10CT-ND - Cut Tape (CT) 4786-BZT52C10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10 |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.06200 | ₱50.62 |
| 100 | ₱3.09660 | ₱309.66 |
| 500 | ₱2.23550 | ₱1,117.75 |
| 1,000 | ₱1.95562 | ₱1,955.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.59673 | ₱4,790.19 |
| 6,000 | ₱1.41521 | ₱8,491.26 |
| 9,000 | ₱1.32247 | ₱11,902.23 |
| 15,000 | ₱1.21812 | ₱18,271.80 |
| 21,000 | ₱1.15621 | ₱24,280.41 |
| 30,000 | ₱1.09598 | ₱32,879.40 |



