
GSBAV99T | |
|---|---|
DigiKey Part Number | 4786-GSBAV99TTR-ND - Tape & Reel (TR) 4786-GSBAV99TCT-ND - Cut Tape (CT) 4786-GSBAV99TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAV99T |
Description | DIODE ARRAY GP 85V 75MA SOT-523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 75mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.32500 | ₱73.25 |
| 100 | ₱4.54370 | ₱454.37 |
| 500 | ₱3.31574 | ₱1,657.87 |
| 1,000 | ₱2.91735 | ₱2,917.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.40820 | ₱7,224.60 |
| 6,000 | ₱2.15085 | ₱12,905.10 |
| 9,000 | ₱2.01954 | ₱18,175.86 |
| 15,000 | ₱1.87182 | ₱28,077.30 |
| 21,000 | ₱1.78426 | ₱37,469.46 |
| 30,000 | ₱1.69908 | ₱50,972.40 |
| 75,000 | ₱1.51207 | ₱113,405.25 |
| 150,000 | ₱1.39646 | ₱209,469.00 |
| 300,000 | ₱1.29926 | ₱389,778.00 |

