Zener Diode 15 V 350 mW ±6% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C15

DigiKey Part Number
4786-BZX84C15TR-ND - Tape & Reel (TR)
4786-BZX84C15CT-ND - Cut Tape (CT)
4786-BZX84C15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C15
Description
DIODE ZENER 15V 350MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 350 mW ±6% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
350 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,707
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.64500₱46.45
100₱2.87030₱287.03
500₱2.06996₱1,034.98
1,000₱1.81032₱1,810.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.47843₱4,435.29
6,000₱1.31040₱7,862.40
9,000₱1.22455₱11,020.95
15,000₱1.12788₱16,918.20
21,000₱1.07057₱22,481.97
30,000₱1.01479₱30,443.70
75,000₱0.89227₱66,920.25
150,000₱0.81647₱122,470.50
300,000₱0.75273₱225,819.00
Manufacturers Standard Package