
DF1508S | |
|---|---|
DigiKey Part Number | 4786-DF1508STR-ND - Tape & Reel (TR) 4786-DF1508SCT-ND - Cut Tape (CT) 4786-DF1508SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1508S |
Description | BRIDGE RECTIFIER, GENERAL PURPOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 750 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.35600 | ₱243.56 |
| 100 | ₱15.61400 | ₱1,561.40 |
| 500 | ₱11.83616 | ₱5,918.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱9.99606 | ₱14,994.09 |
| 3,000 | ₱9.06808 | ₱27,204.24 |
| 4,500 | ₱8.59492 | ₱38,677.14 |
| 7,500 | ₱8.06307 | ₱60,473.03 |
| 10,500 | ₱7.74802 | ₱81,354.21 |
| 15,000 | ₱7.44177 | ₱111,626.55 |
| 37,500 | ₱6.76974 | ₱253,865.25 |
| 75,000 | ₱6.69938 | ₱502,453.50 |

