
F2TVS45A | |
|---|---|
DigiKey Part Number | 4786-F2TVS45ATR-ND - Tape & Reel (TR) 4786-F2TVS45ACT-ND - Cut Tape (CT) 4786-F2TVS45ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2TVS45A |
Description | TVS DIODE 45VWM 72.7VC ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.75A Ipp Tvs Diode Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 2.75A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.15600 | ₱31.56 |
| 25 | ₱2.76320 | ₱69.08 |
| 100 | ₱2.31050 | ₱231.05 |
| 250 | ₱2.09376 | ₱523.44 |
| 500 | ₱1.96158 | ₱980.79 |
| 1,000 | ₱1.85379 | ₱1,853.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.72040 | ₱5,161.20 |
| 6,000 | ₱1.65499 | ₱9,929.94 |
| 9,000 | ₱1.62234 | ₱14,601.06 |
| 15,000 | ₱1.58605 | ₱23,790.75 |
| 21,000 | ₱1.56486 | ₱32,862.06 |
| 30,000 | ₱1.54449 | ₱46,334.70 |
| 75,000 | ₱1.50060 | ₱112,545.00 |
| 150,000 | ₱1.47416 | ₱221,124.00 |
| 300,000 | ₱1.45239 | ₱435,717.00 |

