
GBU6005 | |
|---|---|
DigiKey Part Number | 4786-GBU6005-ND |
Manufacturer | |
Manufacturer Product Number | GBU6005 |
Description | BRIDGE RECTIFIER, GENERAL PURPOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 20 | ₱39.72000 | ₱794.40 |
| 100 | ₱29.84050 | ₱2,984.05 |
| 500 | ₱23.18400 | ₱11,592.00 |
| 1,000 | ₱21.04021 | ₱21,040.21 |
| 2,000 | ₱19.23703 | ₱38,474.06 |
| 5,000 | ₱17.28498 | ₱86,424.90 |
| 10,000 | ₱16.07880 | ₱160,788.00 |

