
GSDA213 | |
|---|---|
DigiKey Part Number | 4786-GSDA213TR-ND - Tape & Reel (TR) 4786-GSDA213CT-ND - Cut Tape (CT) 4786-GSDA213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSDA213 |
Description | ACCELEROMETER, 3-AXIS, 14-BIT, L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1Hz ~ 1kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | GSDA213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 4096 (±2g) ~ 512 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1Hz ~ 1kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.62V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFLGA | |
Supplier Device Package | 12-LGA (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 5 | ₱48.59200 | ₱242.96 |
| 10 | ₱46.09200 | ₱460.92 |
| 25 | ₱43.13800 | ₱1,078.45 |
| 50 | ₱41.11340 | ₱2,055.67 |
| 100 | ₱39.27320 | ₱3,927.32 |
| 500 | ₱35.57518 | ₱17,787.59 |
| 1,000 | ₱34.20076 | ₱34,200.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱31.43454 | ₱157,172.70 |
| 10,000 | ₱30.40462 | ₱304,046.20 |
| 15,000 | ₱29.84225 | ₱447,633.75 |











