
GSMDJ80CA | |
|---|---|
DigiKey Part Number | 4786-GSMDJ80CATR-ND - Tape & Reel (TR) 4786-GSMDJ80CACT-ND - Cut Tape (CT) 4786-GSMDJ80CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMDJ80CA |
Description | TVS, BI-DIR, 3000W, 80V, DO-214A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 129.6V Clamp 23.15A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 129.6V |
Mfr | Current - Peak Pulse (10/1000µs) 23.15A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 80V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 88.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.59000 | ₱43.59 |
| 10 | ₱27.13400 | ₱271.34 |
| 100 | ₱17.42860 | ₱1,742.86 |
| 500 | ₱13.25288 | ₱6,626.44 |
| 1,000 | ₱11.90475 | ₱11,904.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.19115 | ₱30,573.45 |
| 6,000 | ₱9.32770 | ₱55,966.20 |
| 9,000 | ₱8.88770 | ₱79,989.30 |
| 15,000 | ₱8.39316 | ₱125,897.40 |
| 21,000 | ₱8.10035 | ₱170,107.35 |
| 30,000 | ₱7.81575 | ₱234,472.50 |











