
MMSZ5229B | |
|---|---|
DigiKey Part Number | 4786-MMSZ5229BTR-ND - Tape & Reel (TR) 4786-MMSZ5229BCT-ND - Cut Tape (CT) 4786-MMSZ5229BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5229B |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5229B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.28800 | ₱42.88 |
| 100 | ₱2.63210 | ₱263.21 |
| 500 | ₱1.89846 | ₱949.23 |
| 1,000 | ₱1.65906 | ₱1,659.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.35218 | ₱4,056.54 |
| 6,000 | ₱1.19676 | ₱7,180.56 |
| 9,000 | ₱1.11742 | ₱10,056.78 |
| 15,000 | ₱1.02807 | ₱15,421.05 |
| 21,000 | ₱0.97509 | ₱20,476.89 |
| 30,000 | ₱0.92352 | ₱27,705.60 |
| 75,000 | ₱0.81023 | ₱60,767.25 |
| 150,000 | ₱0.74015 | ₱111,022.50 |
| 300,000 | ₱0.68119 | ₱204,357.00 |

