Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5229B

DigiKey Part Number
4786-MMSZ5229BTR-ND - Tape & Reel (TR)
4786-MMSZ5229BCT-ND - Cut Tape (CT)
4786-MMSZ5229BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5229B
Description
DIODE ZENER 4.3V 500MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5229B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,462
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱4.28800₱42.88
100₱2.63210₱263.21
500₱1.89846₱949.23
1,000₱1.65906₱1,659.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.35218₱4,056.54
6,000₱1.19676₱7,180.56
9,000₱1.11742₱10,056.78
15,000₱1.02807₱15,421.05
21,000₱0.97509₱20,476.89
30,000₱0.92352₱27,705.60
75,000₱0.81023₱60,767.25
150,000₱0.74015₱111,022.50
300,000₱0.68119₱204,357.00
Manufacturers Standard Package