
MUR2020CT | |
|---|---|
DigiKey Part Number | 4786-MUR2020CT-ND |
Manufacturer | |
Manufacturer Product Number | MUR2020CT |
Description | DIODE ARRAY GP 200V 10A TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 50 | ₱31.15660 | ₱1,557.83 |
| 100 | ₱27.61930 | ₱2,761.93 |
| 500 | ₱21.39274 | ₱10,696.37 |
| 1,000 | ₱19.38769 | ₱19,387.69 |
| 2,000 | ₱17.70005 | ₱35,400.10 |
| 5,000 | ₱15.87365 | ₱79,368.25 |
| 10,000 | ₱14.74494 | ₱147,449.40 |

