
P4SMA200A | |
|---|---|
DigiKey Part Number | 4786-P4SMA200ATR-ND - Tape & Reel (TR) 4786-P4SMA200ACT-ND - Cut Tape (CT) 4786-P4SMA200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200A |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.81300 | ₱88.13 |
| 100 | ₱5.48460 | ₱548.46 |
| 500 | ₱4.02200 | ₱2,011.00 |
| 1,000 | ₱3.54799 | ₱3,547.99 |
| 2,000 | ₱3.14722 | ₱6,294.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱2.54922 | ₱19,119.15 |
| 15,000 | ₱2.30566 | ₱34,584.90 |
| 22,500 | ₱2.18144 | ₱49,082.40 |
| 37,500 | ₱2.04179 | ₱76,567.13 |
| 52,500 | ₱1.95907 | ₱102,851.18 |
| 75,000 | ₱1.87866 | ₱140,899.50 |
| 187,500 | ₱1.70216 | ₱319,155.00 |

