
P6KE51CA | |
|---|---|
DigiKey Part Number | 4786-P6KE51CATR-ND - Tape & Reel (TR) 4786-P6KE51CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE51CA |
Description | TVS DIODE 43.6VWM 70.1V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.04100 | ₱130.41 |
| 100 | ₱8.20000 | ₱820.00 |
| 500 | ₱6.08244 | ₱3,041.22 |
| 1,000 | ₱5.39761 | ₱5,397.61 |
| 2,000 | ₱4.82028 | ₱9,640.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.33360 | ₱17,334.40 |
| 8,000 | ₱3.92382 | ₱31,390.56 |
| 12,000 | ₱3.71493 | ₱44,579.16 |
| 20,000 | ₱3.48004 | ₱69,600.80 |
| 28,000 | ₱3.34095 | ₱93,546.60 |
| 40,000 | ₱3.20570 | ₱128,228.00 |
| 100,000 | ₱2.90889 | ₱290,889.00 |
| 200,000 | ₱2.82863 | ₱565,726.00 |

