45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ28A

DigiKey Part Number
4786-SMAJ28ATR-ND - Tape & Reel (TR)
4786-SMAJ28ACT-ND - Cut Tape (CT)
4786-SMAJ28ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ28A
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,009
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.98000₱79.80
100₱4.93070₱493.07
500₱3.60396₱1,801.98
1,000₱3.17342₱3,173.42
2,000₱2.81076₱5,621.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱2.26838₱17,012.85
15,000₱2.04749₱30,712.35
22,500₱1.93479₱43,532.78
37,500₱1.80813₱67,804.88
52,500₱1.73309₱90,987.23
75,000₱1.66012₱124,509.00
187,500₱1.49999₱281,248.12
375,000₱1.41431₱530,366.25
Manufacturers Standard Package