
SMAJ51A | |
|---|---|
DigiKey Part Number | 4786-SMAJ51ATR-ND - Tape & Reel (TR) 4786-SMAJ51ACT-ND - Cut Tape (CT) 4786-SMAJ51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.98000 | ₱79.80 |
| 100 | ₱4.93070 | ₱493.07 |
| 500 | ₱3.60396 | ₱1,801.98 |
| 1,000 | ₱3.17342 | ₱3,173.42 |
| 2,000 | ₱2.81076 | ₱5,621.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱2.26838 | ₱17,012.85 |
| 15,000 | ₱2.04749 | ₱30,712.35 |
| 22,500 | ₱1.93479 | ₱43,532.78 |
| 37,500 | ₱1.80813 | ₱67,804.88 |
| 52,500 | ₱1.73309 | ₱90,987.23 |
| 75,000 | ₱1.66012 | ₱124,509.00 |
| 187,500 | ₱1.49999 | ₱281,248.12 |
| 375,000 | ₱1.41431 | ₱530,366.25 |

