Rotary Switch 16 Position SP16T 150mA (AC), 200mA (DC) 115 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51P22-01-1-16S

DigiKey Part Number
51P22-01-1-16S-ND
Manufacturer
Manufacturer Product Number
51P22-01-1-16S
Description
SWITCH ROTARY 16POS 150MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 16 Position SP16T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
51P22-01-1-16S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
16
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP16T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
22.5°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
13.64mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
25₱2,190.03480₱54,750.87