Rotary Encoder Optical 20 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62AG18-L5-050C

DigiKey Part Number
GH7823-ND
Manufacturer
Manufacturer Product Number
62AG18-L5-050C
Description
ENCODER OPTICAL QUAD VERT CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 20 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
20
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,710.72000₱2,710.72
5₱2,311.01600₱11,555.08
10₱2,152.79200₱21,527.92
25₱1,955.24080₱48,881.02
50₱1,813.94060₱90,697.03
100₱1,679.17900₱167,917.90
250₱1,510.36664₱377,591.66
Manufacturers Standard Package