
62AG22-L0-040C | |
|---|---|
DigiKey Part Number | GH7534-ND |
Manufacturer | |
Manufacturer Product Number | 62AG22-L0-040C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,408.20000 | ₱2,408.20 |
| 5 | ₱2,054.11800 | ₱10,270.59 |
| 10 | ₱1,913.87700 | ₱19,138.77 |
| 25 | ₱1,738.88400 | ₱43,472.10 |
| 50 | ₱1,613.73360 | ₱80,686.68 |
| 100 | ₱1,494.38940 | ₱149,438.94 |
| 250 | ₱1,344.91056 | ₱336,227.64 |

