
62AG22-L5-050C | |
|---|---|
DigiKey Part Number | GH7537-ND |
Manufacturer | |
Manufacturer Product Number | 62AG22-L5-050C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,697.02000 | ₱2,697.02 |
| 5 | ₱2,299.10600 | ₱11,495.53 |
| 10 | ₱2,141.77500 | ₱21,417.75 |
| 25 | ₱1,945.23640 | ₱48,630.91 |
| 50 | ₱1,804.68660 | ₱90,234.33 |
| 100 | ₱1,670.63950 | ₱167,063.95 |
| 250 | ₱1,502.71328 | ₱375,678.32 |

