76PGB06ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Grayhill Inc.
In Stock: 1,248
Unit Price: ₱430.55000
Datasheet
Image for 76PGB06ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76PGB06ST

DigiKey Part Number
76PGB06ST-ND
Manufacturer
Manufacturer Product Number
76PGB06ST
Description
SWITCH PIANO DIP SPST 0.15A 30V
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.301" (7.65mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.680" (17.27mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes