Image for 96BB2-006-RS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96BB2-006-RS

DigiKey Part Number
96BB2-006-RS-ND
Manufacturer
Manufacturer Product Number
96BB2-006-RS
Description
SWITCH KEYPAD 16KEY 0.005A 12V
Customer Reference
Detailed Description
Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.005A @ 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Conductive Rubber
Number of Keys
16
Matrix (Columns x Rows)
4 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
Matrix
Legend
Telephone Format, A ~ D
Legend Color
Black
Key Color
White
Mounting Type
Panel Mount, Rear
Termination Style
Pin Header
Panel Cutout Dimensions
Rectangular - 68.58mm x 63.50mm
Operating Temperature
-30°C ~ 80°C
Ingress Protection
IP40
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.005A @ 12VDC
Features
Shielded
Operational Life
1,000,000 Cycles
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.