



GGBC201-4002B001C1NH | |
|---|---|
DigiKey Part Number | 4217-GGBC201-4002B001C1NHTR-ND - Tape & Reel (TR) 4217-GGBC201-4002B001C1NHCT-ND - Cut Tape (CT) 4217-GGBC201-4002B001C1NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GGBC201-4002B001C1NH |
Description | 0.8MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 12.75mm | |
Height Above Board | 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱248.32000 | ₱248.32 |
| 10 | ₱211.16400 | ₱2,111.64 |
| 100 | ₱179.47770 | ₱17,947.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱168.24068 | ₱42,060.17 |
| 500 | ₱160.21094 | ₱80,105.47 |
| 750 | ₱155.69547 | ₱116,771.60 |
| 1,250 | ₱150.18748 | ₱187,734.35 |
| 1,750 | ₱146.66791 | ₱256,668.84 |
| 2,500 | ₱143.02648 | ₱357,566.20 |

