Parametric Equivalent
Parametric Equivalent

TG74-0406N1RL | |
|---|---|
DigiKey Part Number | 5843-TG74-0406N1RL-ND |
Manufacturer | |
Manufacturer Product Number | TG74-0406N1RL |
Description | ISO MOD T1 1:1 1:2C 16P SMD |
Customer Reference | |
Detailed Description | 40µH, 19µH T3/E3 (Dual) Pulse Transformer 1:1, 1:2CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | T3/E3 (Dual) | |
Inductance | 40µH, 19µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1, 1:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | ₱166.47546 | ₱86,567.24 |


