TG88-S020NXLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱313.21353
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱320.68867
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱327.56003
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱335.01043
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱313.21353
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱320.68867
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱327.56003
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱335.01043
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱320.68867
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱327.56003
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱335.01043
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱329.34846
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱336.79693
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₱344.50454
Datasheet
50µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2CT Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG88-S020NXLF

DigiKey Part Number
5843-TG88-S020NXLF-ND
Manufacturer
Manufacturer Product Number
TG88-S020NXLF
Description
ISO MOD 10BASE-T QUAD 1C:2C/1:1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2CT Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10 Base-T
Inductance
50µH, 200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2CT Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
306₱313.21353₱95,843.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.