
1418CA6LP | |
|---|---|
DigiKey Part Number | 164-1418CA6LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418CA6LP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 12.000" L x 6.000" W (304.80mm x 152.40mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
Category | Height 20.000" (508.00mm) |
Mfr | Area (L x W) 72.0in² (465cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 14 Gauge |
Size / Dimension 12.000" L x 6.000" W (304.80mm x 152.40mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23,922.43000 | ₱23,922.43 |

