
1418D10LP | |
|---|---|
DigiKey Part Number | 164-1418D10LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418D10LP |
Description | BOX STEEL GRAY 20"L X 10"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 20.000" L x 10.000" W (508.00mm x 254.00mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
Category | Height 20.000" (508.00mm) |
Mfr | Area (L x W) 200in² (1290cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 20.000" L x 10.000" W (508.00mm x 254.00mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29,264.66000 | ₱29,264.66 |

