Box Metal, Steel Gray Hinged Door 20.000" L x 6.000" W (508.00mm x 152.40mm) X 20.000" (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418D6LP

DigiKey Part Number
164-1418D6LP-ND
Manufacturer
Manufacturer Product Number
1418D6LP
Description
BOX STEEL GRAY 20"L X 6"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door 20.000" L x 6.000" W (508.00mm x 152.40mm) X 20.000" (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
20.000" (508.00mm)
Mfr
Area (L x W)
120in² (774cm²)
Series
Design
Hinged Door
Packaging
Bulk
Material
Part Status
Active
Color
Gray
Container Type
Box
Thickness
14 Gauge
Size / Dimension
20.000" L x 6.000" W (508.00mm x 152.40mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 42
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱26,437.22000₱26,437.22
Manufacturers Standard Package