
1418D8LP | |
|---|---|
DigiKey Part Number | 164-1418D8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418D8LP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 20.000" L x 8.000" W (508.00mm x 203.20mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
Category | Height 20.000" (508.00mm) |
Mfr | Area (L x W) 160in² (1032cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 20.000" L x 8.000" W (508.00mm x 203.20mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28,498.25000 | ₱28,498.25 |

