
1418F8LP | |
|---|---|
DigiKey Part Number | 164-1418F8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418F8LP |
Description | BOX STEEL GRAY 20"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 20.000" L x 8.000" W (508.00mm x 203.20mm) X 30.000" (762.00mm) |
Datasheet | Datasheet |
Category | Height 30.000" (762.00mm) |
Mfr | Area (L x W) 160in² (1032cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 20.000" L x 8.000" W (508.00mm x 203.20mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33,957.20000 | ₱33,957.20 |

