
1418G6LP | |
|---|---|
DigiKey Part Number | 164-1418G6LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418G6LP |
Description | BOX STEEL GRAY 16"L X 6"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 16.000" L x 6.000" W (406.40mm x 152.40mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | Height 16.000" (406.40mm) |
Mfr | Area (L x W) 96.0in² (619cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 16.000" L x 6.000" W (406.40mm x 152.40mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22,771.92000 | ₱22,771.92 |

